This Phoenix Contact FMC 1,5/ 6-ST-3,5-RF connector features a female gender, straight orientation, and a maximum current rating of 8A. It can handle a maximum supply voltage of 160V and supports wire gauges from 16AWG to 24AWG. The connector has a depth of 22.9mm and a length of 34.8mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 34.8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |