This female connector features a straight orientation and a maximum current rating of 8A at 160V. It has a tin plating and is compliant with RoHS regulations. The connector's length is 22.9mm and it can accommodate wire gauges ranging from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |