The FMC 1,5/ 7-ST-3,5 connector features a female gender with a straight orientation and a 1.5mm pitch. It has a maximum current rating of 8A and can handle a maximum supply voltage of 160V. The connector is plated with tin and has a wire gauge range of 16AWG to 24AWG. It measures 38.3mm in length and 22.9mm in depth, with a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 38.3mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |