
PHOENIX CONTACT FMC 1,5/10-ST-3,5 Pluggable Terminal Block, 10 Ways, 160 V, 8 A, 3.5 mm, 24 AWG, 16 AWG
Checking distributor stock and pricing after the page loads.
Phoenix Contact FMC1,5/10-ST-3,5 technical specifications.
| Current Rating | 8A |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.