
PLUG, FREE, SPRING, 3.5MM, 2WAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact FMC1,5/2-ST-3,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact FMC1,5/2-ST-3,5 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMC |
| Voltage Rating (AC) | 160V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FMC1,5/2-ST-3,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.