
This Phoenix Contact FMC15/4ST35RF connector features a female gender, straight orientation, and a maximum current rating of 8A. It can handle a maximum supply voltage of 160V and is designed for use with wire gauges ranging from 16AWG to 24AWG. The connector has a depth of 22.9mm and a length of 21.7mm.
Checking distributor stock and pricing after the page loads.
Phoenix Contact FMC15/4ST35RF technical specifications.
| Contact Plating | Tin |
| Depth | 22.9mm |
| Gender | Female |
| Length | 21.7mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.