This Phoenix Contact FMC15/4STF35 connector features a female gender, tin contact plating, and a maximum current rating of 8A. It has a maximum supply voltage of 160V and is designed for use with wire gauges between 16AWG and 24AWG. The connector measures 22.9mm in length and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Phoenix Contact FMC15/4STF35 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.