The Phoenix Contact FRONT-MSTB 2,5/15-STF is a female screw terminal with a maximum supply voltage of 320V and a maximum current rating of 12A. It has a length of 84.8mm and a depth of 27.2mm. The terminal is designed for straight orientation and has a wire gauge range of 12AWG to 24AWG. The contact plating is tin.
Phoenix Contact FRONT-MSTB 2,5/15-STF technical specifications.
| Contact Plating | Tin |
| Depth | 27.2mm |
| Gender | Female |
| Length | 84.8mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FRONT-MSTB 2,5/15-STF to view detailed technical specifications.
No datasheet is available for this part.