Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
FRONT-SFL 2 5/D32
Datasheet
Phoenix Contact
FRONT-SFL 2 5/D32
Volume Production
FRONT-SFL 2 5/D32
FRONT-SFL 2 5/D32
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
95mm
Length
30.1mm
Max Current Rating
4A
Max Supply Voltage
250V
Termination
Screw
Wire Gauge (Max)
24AWG
Wire Gauge (Min)
12AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account