Phoenix Contact HC-EVO-B06-HHFS-PLBK technical specifications.
| Body Material | Plastic |
| Height | 87.5mm |
| Mount | Cable |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEAVYCON EVO |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B06-HHFS-PLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.