
PHOENIX CONTACT HC-EVO-B10-HHFD-PLBK Connector Backshell, Hood, Double Lever Heavy-Duty Connectors, B10, Plastic Body
Sign in to ask questions about the Phoenix Contact HC-EVO-B10-HHFD-PLBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact HC-EVO-B10-HHFD-PLBK technical specifications.
| Body Material | Plastic |
| Height | 87.5mm |
| Mount | Cable |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HEAVYCON EVO |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact HC-EVO-B10-HHFD-PLBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.