This Phoenix Contact connector features copper alloy contacts with silver plating, a depth of 34mm, and a length of 34.2mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant and has a maximum current rating of 16A.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34mm |
| Gender | Female |
| Length | 34.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |