Misc Conn 12POS PICK#201181
Phoenix Contact HC-M-12-MOD-BU technical specifications.
| Depth | 34mm |
| Length | 34.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
