The HC-M-17-MOD-BU is a female 3-row connector with a max current rating of 10A. It features a copper alloy contact material with gold plating and a crimp termination. The connector has a depth of 34mm and a length of 34.2mm. It is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Phoenix Contact HC-M-17-MOD-BU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34mm |
| Gender | Female |
| Length | 34.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.