
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG
Sign in to ask questions about the Phoenix Contact IC2,5/2-ST-5,08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact IC2,5/2-ST-5,08 technical specifications.
| Current Rating | 12A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact IC2,5/2-ST-5,08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.