The KDS3 terminal block from Phoenix Contact features a straight orientation and 1 row of connections. It has a maximum current rating of 24A and can handle a maximum supply voltage of 320V. The terminal block is RoHS compliant and has a solder termination. It is available in lengths of 27mm.
Sign in to ask questions about the Phoenix Contact KDS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact KDS3 technical specifications.
| Length | 27mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact KDS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.