Macx Mcr-sl-cac- 5-I-UP
Phoenix Contact MACXMCR-SL-CAC-5-I-UP technical specifications.
| Input current | 0...5 AAC |
| Output, analogue | 0/4...20 mA |
| Operating temperature | -20...+65 °C |
| Dimensions W x H x D | 22.5 x 104 x 114.5 mm |
| RoHS | Compliant |
No datasheet is available for this part.