Current Transducer, Din Rail, 30VDC;
Checking distributor stock and pricing after the page loads.
| Input current | 0.2...11 A |
| Output, analogue | 0/4...20 mA |
| Operating temperature | -20...+60 °C |
| Current consumption | ca.50 mA |
| Dimensions W x H x D | 22.5 x 99 x 114.5 mm |
| RoHS | Compliant |