Phoenix Contact MCR-S10-50-UI-DCI-NC technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MCR-S10-50-UI-DCI-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.