Current Measurement Converter, 55 A Ac Dimensions W x H x D: 22.5 x 99 x 114.5 mm Input current: 9.5...55 A Input...
Checking distributor stock and pricing after the page loads.
| Input current | 9.5...55 A |
| Output, analogue | 0/4...20 mA |
| Operating temperature | -20...+60 °C |
| Current consumption | ca.50 mA |
| Dimensions W x H x D | 22.5 x 99 x 114.5 mm |
| RoHS | Compliant |