This Phoenix Contact MCV series connector features 4 male contacts with a current rating of 4A and a voltage rating of 320V. It has a straight orientation and a pitch of 2.5mm. The connector is RoHS compliant and has a solder termination. It is designed for use with flexible flat cable or flexible printed circuit applications.
Sign in to ask questions about the Phoenix Contact MCV0,5/4-G-2,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact MCV0,5/4-G-2,5 technical specifications.
| Current Rating | 4A |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MCV0,5/4-G-2,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
