Phoenix Contact Non-Fused Terminal Block, 3 Way/Pole, Solder Terminals, 30 12 AWG Through Hole, Nylon, 630 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact MKDSN 2 5/ 3 HT BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 3 |
| Pitch | 5mm |
| Termination | Solder |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MKDSN 2 5/ 3 HT BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.