Sensor Cord, 8P M12 PLUG-RJ45 Plug, 2M;
Phoenix Contact NBC-MS/ 2,0-94B/R4AC SCO technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.