Plc-bsc- 24DC/21-21
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |