PHOENIX CONTACT PLC-OPIT- 5DC/ 24DC/2/ACT Solid State Relay, SPST-NO, 3 A, DIN Rail, Spring Clamp, 3 VDC, 33 VDC
Phoenix Contact PLC-OPIT-5DC/24DC/2/ACT technical specifications.
| Load Current | 3A |
| Max Supply Voltage (DC) | 33V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 33V |
| Operating Supply Voltage | 33V |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-OPIT-5DC/24DC/2/ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.