
PHOENIX CONTACT PLC-RPIT-120UC/21 PLC RELAY, D/RAIL 120AC/DC 1 PDT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact PLC-RPIT-120UC/21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PLC-RPIT-120UC/21 technical specifications.
| Package/Case | 120 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RPIT-120UC/21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.