Relay, SPDT, 30VAC, 36VDC, 0.05A
Checking distributor stock and pricing after the page loads.
Phoenix Contact PLC-RPIT-120UC/21AU technical specifications.
| Package/Case | 120 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 50mA |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |