
This 12V relay features a non-latching coil and a SPDT throw configuration. It has a contact current rating of 6A and is constructed with tin and silver contacts. The relay measures 80mm in height and 6.2mm in width. It is compliant with RoHS regulations.
Phoenix Contact PLC-RPIT-12DC/21 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 80mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RPIT-12DC/21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
