PLC-RPIT-12DC/21AU
Checking distributor stock and pricing after the page loads.
Phoenix Contact PLC-RPIT-12DC/21AU technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50mA |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |