Relay, SPDT, 250VAC, 6A
Checking distributor stock and pricing after the page loads.
Phoenix Contact PLC-RPIT-230UC/21 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |