
PHOENIX CONTACT PLC-RPIT- 24DC/ 1/ACT PLC RELAY, D/RAIL 24DC 1N/O
Phoenix Contact PLC-RPIT-24DC/1/ACT technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RPIT-24DC/1/ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.