
Phoenix Contact PLC-RPIT-24DC/21AU technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50mA |
| Contact Material | Tin, Silver |
| Height | 80mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RPIT-24DC/21AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
