This 24V AC coil voltage relay features a non-latching design with a contact current rating of 6A. The contacts are made of tin and silver. The relay measures 80mm in height and 14mm in width. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PLC-RPIT-24UC/21 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 80mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Compliant |