PLC-RPIT-24UC/21AU
Checking distributor stock and pricing after the page loads.
Phoenix Contact PLC-RPIT-24UC/21AU technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 50mA |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.