This SPDT relay has a contact current rating of 6A and a voltage rating of 250V AC. The coil is rated for 12V DC and draws 15.3mA. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a operate time of 5ms and a termination type of screw. The package is a 784 case type with a length of 6.2mm and a depth of 80mm.
Phoenix Contact PLC-RSP-12DC/21 technical specifications.
| Package/Case | 784 |
| Coil Current | 15.3mA |
| Coil Resistance | 784.3R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 6.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 5ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSP-12DC/21 to view detailed technical specifications.
No datasheet is available for this part.