This SPDT relay is rated for 6A and 250V AC, with a coil voltage of 230V AC or 220V DC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The relay has a operate time of 7ms and is compliant with RoHS regulations. It features a screw termination and a throw configuration of SPDT.
Phoenix Contact PLC-RSP-230UC/21 technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 6.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSP-230UC/21 to view detailed technical specifications.
No datasheet is available for this part.