This DPDT relay has a contact current rating of 6A and a voltage rating of 250V AC, with a coil voltage of 230V AC or 220V DC. The relay has a silver contact material and a maximum operating temperature of 60°C, with a minimum operating temperature of -40°C. The relay has a throw configuration of double pole double throw and an operate time of 7ms. It measures 14mm in length and 94mm in depth.
Phoenix Contact PLC-RSP-230UC/21-21 technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 94mm |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operate Time | 7ms |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSP-230UC/21-21 to view detailed technical specifications.
No datasheet is available for this part.