Offer Alt When Stock Is Gone!!
Phoenix Contact PLC-RSP-24DC/21-21 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Depth | 80mm |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 8ms |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSP-24DC/21-21 to view detailed technical specifications.
No datasheet is available for this part.