Plc-rsp- 24UC/21
Phoenix Contact PLC-RSP-24UC/21 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 6.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 6ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSP-24UC/21 to view detailed technical specifications.
No datasheet is available for this part.