Plw 16-6/ 5-10
Phoenix Contact PLW16-6/5-10 technical specifications.
| Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.