Phoenix Contact PS-6 technical specifications.
| Color | Red |
| Cord Length | 1.22m |
| Current Rating | 15A |
| Housing Color | Grey |
| Output Current | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PS-6 to view detailed technical specifications.
No datasheet is available for this part.