Phoenix Contact PSM-ME-RS232/RS485-P technical specifications.
| Depth | 22.5mm |
| Gender | Male |
| Length | 99mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSM-ME-RS232/RS485-P to view detailed technical specifications.
No datasheet is available for this part.