The PSR-SCF-120UC/URM/4X1/2X2 relay from Phoenix Contact features a DPST 4PST throw configuration with a 6A contact rating. The relay is powered by a 120VAC/DC coil with a current rating of 12mA. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The relay's dimensions are 40mm in length and 111mm in depth. It is not RoHS compliant.
Phoenix Contact PSR-SCF-120UC/URM/4X1/2X2 technical specifications.
| Coil Current | 12mA |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 111mm |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operate Time | 10ms |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCF-120UC/URM/4X1/2X2 to view detailed technical specifications.
No datasheet is available for this part.