Psr-scf- 24UC/URM/2X21
Phoenix Contact PSR-SCF-24UC/URM/2X21 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCF-24UC/URM/2X21 to view detailed technical specifications.
No datasheet is available for this part.