The PSR-SCF-24UC/URM/4X1/2X2 relay from Phoenix Contact features a 24V coil with a current rating of 52mA. It can handle contact currents up to 6A and is made with tin and silver contact material. The relay measures 40mm in length and 111mm in depth, with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a screw termination. The relay has a DPST and 4PST throw configuration and can operate in 10ms.
Phoenix Contact PSR-SCF-24UC/URM/4X1/2X2 technical specifications.
| Coil Current | 52mA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 111mm |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCF-24UC/URM/4X1/2X2 to view detailed technical specifications.
No datasheet is available for this part.