
PHOENIX CONTACT PSR-SCP-24UC/ESA4/2X1/1X2 Safety Relay, PSR Series, DPST-NO, SPST-NC, 24 V, 6 A, DIN Rail, Screw
Phoenix Contact PSR-SCP-24UC/ESA4/2X1/1X2 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24UC/ESA4/2X1/1X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.