PSR-SCP-24UC/URM/5X1/2X2
Phoenix Contact PSR-SCP-24UC/URM/5X1/2X2 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Input Current | 47mA |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24UC/URM/5X1/2X2 to view detailed technical specifications.
No datasheet is available for this part.