Psr-spp- 24UC/URM/5X1/2X2
Phoenix Contact PSR-SPP-24UC/URM/5X1/2X2 technical specifications.
| Coil Current | 47mA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 5PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SPP-24UC/URM/5X1/2X2 to view detailed technical specifications.
No datasheet is available for this part.