The Phoenix Contact PST 1,0/15-3,5 is a male connector with a tin-plated contact plating, designed for use in applications requiring a maximum current rating of 12A. It has a straight orientation and a 3.5mm pitch, with a termination type of solder. The connector has a length of 52.5mm and a housing color of black. It is suitable for use in environments with a depth of 2.8mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.5mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |