The PST 1,0/16-H-3,5 connector features a right angle male design with a 3.5mm pitch and a maximum current rating of 8A. It measures 56mm in length and has a tin-plated contact. The housing is black in color and the termination is via solder. This connector is suitable for applications requiring a high current rating and compact design.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 10.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 56mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |